
JE2835BWT-P-B50GA0000-N0000001 | |
|---|---|
DigiKey Part Number  | 2138-JE2835BWT-P-B50GA0000-N0000001TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JE2835BWT-P-B50GA0000-N0000001  | 
Description  | LED J COOL WHITE 5000K 1411  | 
Customer Reference  | |
Detailed Description  | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Color  | ||
CCT (K)  | 5000K 3-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | 72lm (Typ)  | |
Flux @ 25°C, Current - Test  | 81lm (Typ)  | |
Current - Test  | 150mA  | |
Voltage - Forward (Vf) (Typ)  | 3.04V  | |
Lumens/Watt @ Current - Test  | 178 lm/W  | |
CRI (Color Rendering Index)  | 70  | |
Current - Max  | 240mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Supplier Device Package  | 1411  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Thermal Resistance of Package  | 23°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80,000 | Fr.0.02120 | Fr.1,696.00 | 
| Unit Price without VAT: | Fr.0.02120 | 
|---|---|
| Unit Price with VAT: | Fr.0.02292 | 

