Parametric Equivalent

MHBAWT-0000-000N0BD450E | |
|---|---|
DigiKey Part Number  | MHBAWT-0000-000N0BD450E-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MHBAWT-0000-000N0BD450E  | 
Description  | LED XLAMP COOL WHITE 5000K SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Xlamp® MHB-A White, Cool 5000K 5-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 5000K 5-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | 570lm (550lm ~ 590lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 120mA  | |
Voltage - Forward (Vf) (Typ)  | 36V  | |
Lumens/Watt @ Current - Test  | 132 lm/W  | |
CRI (Color Rendering Index)  | 70  | |
Current - Max  | 175mA  | |
Viewing Angle  | 115°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2020 (5050 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.197" L x 0.197" W (5.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.063" (1.61mm)  | |
Thermal Resistance of Package  | 5.5°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.68000 | Fr.680.00 | 
| Unit Price without VAT: | Fr.0.68000 | 
|---|---|
| Unit Price with VAT: | Fr.0.73508 | 



