Parametric Equivalent

| MKRAWT-00-0000-0D0HG427H | |
|---|---|
| DigiKey Part Number | MKRAWT-00-0000-0D0HG427H-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MKRAWT-00-0000-0D0HG427H | 
| Description | LED XLAMP WARM WHITE 2700K 2SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® MK-R White, Warm 2700K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 2700K 2-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 870lm (840lm ~ 900lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 700mA | |
| Voltage - Forward (Vf) (Typ) | 12V | |
| Lumens/Watt @ Current - Test | 104 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 1.25A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2828 (7070 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.166" (4.21mm) | |
| Thermal Resistance of Package | 1.7°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.4.82403 | Fr.4,824.03 | 
| Unit Price without VAT: | Fr.4.82403 | 
|---|---|
| Unit Price with VAT: | Fr.5.21478 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland