
| MLBAWT-H1-0000-000VE1 | |
|---|---|
| DigiKey Part Number | MLBAWT-H1-0000-000VE1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MLBAWT-H1-0000-000VE1 | 
| Description | LED XLAMP COOL WHITE 6500K SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® ML-B White, Cool 6500K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 6500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 21lm (18lm ~ 24lm) | |
| Current - Test | 80mA | |
| Voltage - Forward (Vf) (Typ) | 3.3V | |
| Lumens/Watt @ Current - Test | 80 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 175mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, J-Lead Exposed Pad | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
| Height - Seated (Max) | 0.052" (1.33mm) | |
| Thermal Resistance of Package | 25°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,400 | Fr.0.15200 | Fr.212.80 | 
| 35,000 | Fr.0.14400 | Fr.5,040.00 | 
| Unit Price without VAT: | Fr.0.15200 | 
|---|---|
| Unit Price with VAT: | Fr.0.16431 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland