MLCAWT-H1-0000-000VF6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.15596
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.14801
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.19475
Datasheet
Image for MLCAWT-H1-0000-000VF6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCAWT-H1-0000-000VF6

DigiKey Part Number
MLCAWT-H1-0000-000VF6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLCAWT-H1-0000-000VF6
Description
LED XLAMP WARM WHT 3750K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Warm 3750K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
350mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
3750K
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
100mA
Thermal Resistance of Package
13°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Lumens/Watt @ Current - Test
66 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLBAWT-H1-0000-000VA5Cree LED0MLBAWT-H1-0000-000VA5-NDFr.0.15596Parametric Equivalent
MLBAWT-H1-0000-000VF6Cree LED0MLBAWT-H1-0000-000VF6-NDFr.0.14801Parametric Equivalent
MLCAWT-H1-0000-000VA5Cree LED0MLCAWT-H1-0000-000VA5-NDFr.0.19475Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400Fr.0.23993Fr.335.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23993
Unit Price with VAT:Fr.0.25936