
MLCAWT-P1-0000-000VE7 | |
---|---|
DigiKey Part Number | MLCAWT-P1-0000-000VE7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLCAWT-P1-0000-000VE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Warm 3000K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (18lm ~ 24lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 66 lm/W | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | Fr.0.22400 | Fr.313.60 |
35,000 | Fr.0.21000 | Fr.7,350.00 |
Unit Price without VAT: | Fr.0.22400 |
---|---|
Unit Price with VAT: | Fr.0.24214 |