
MLESRD-A1-0000-000V02 | |
---|---|
DigiKey Part Number | MLESRD-A1-0000-000V02-ND |
Manufacturer | Cree LED |
Manufacturer Product Number | MLESRD-A1-0000-000V02 |
Description | LED XLAMP MLE RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Red 623nm (620nm ~ 625nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (620nm ~ 625nm) | |
Current - Test | 38mA | |
Voltage - Forward (Vf) (Typ) | 9.6V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 88mA | |
Luminous Flux @ Current/Temperature | 21lm (18lm ~ 24lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | Fr.0.44800 | Fr.627.20 |
Unit Price without VAT: | Fr.0.44800 |
---|---|
Unit Price with VAT: | Fr.0.48429 |