MX6AWT-A1-0000-000AZ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.60000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.76680
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-000AZ6

DigiKey Part Number
MX6AWT-A1-0000-000AZ6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-000AZ6
Description
LED XLAMP WARM WHT 3750K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Warm 3750K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3750K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Current - Test
300mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400Fr.0.67201Fr.940.81
Manufacturers Standard Package
Unit Price without VAT:Fr.0.67201
Unit Price with VAT:Fr.0.72644