Parametric Equivalent

| XBDAWT-00-0000-00000LBE8 | |
|---|---|
| DigiKey Part Number | XBDAWT-00-0000-00000LBE8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XBDAWT-00-0000-00000LBE8 | 
| Description | LED XLAMP WARM WHT 2700K SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XB-D White, Warm 2700K 2.9V 350mA 115° 1010 (2525 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 2700K | |
| Flux @ 85°C, Current - Test | 97lm (94lm ~ 100lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.9V | |
| Lumens/Watt @ Current - Test | 96 lm/W | |
| CRI (Color Rendering Index) | 80 (Typ) | |
| Current - Max | 1A | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1010 (2525 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
| Height - Seated (Max) | 0.078" (1.97mm) | |
| Thermal Resistance of Package | 6.5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.48800 | Fr.488.00 | 
| Unit Price without VAT: | Fr.0.48800 | 
|---|---|
| Unit Price with VAT: | Fr.0.52753 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland