XBHAWT-00-0000-0000T30D5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.84000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.87200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.07604
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.03892
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.12552
Datasheet
XLamp XB-H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBHAWT-00-0000-0000T30D5

DigiKey Part Number
XBHAWT-00-0000-0000T30D5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBHAWT-00-0000-0000T30D5
Description
LED XLAMP WARM WHT 3700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-H White, Warm 3700K 2.86V 700mA 110° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3700K
Flux @ 85°C, Current - Test
230lm (220lm ~ 240lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.095" (2.41mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.80800Fr.808.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80800
Unit Price with VAT:Fr.0.87345