Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XBHAWT-02-0000-0000T30D4 | |
|---|---|
| DigiKey Part Number | XBHAWT-02-0000-0000T30D4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XBHAWT-02-0000-0000T30D4 | 
| Description | LED XLAMP NEUTRAL WHT 4000K SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4000K 2.86V 700mA 110° 1010 (2525 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4000K | |
| Flux @ 85°C, Current - Test | 230lm (220lm ~ 240lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 700mA | |
| Voltage - Forward (Vf) (Typ) | 2.86V | |
| Lumens/Watt @ Current - Test | 113 lm/W | |
| CRI (Color Rendering Index) | - | |
| Current - Max | 1.5A | |
| Viewing Angle | 110° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1010 (2525 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
| Height - Seated (Max) | 0.095" (2.41mm) | |
| Thermal Resistance of Package | 4°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.1.03892 | Fr.259.73 | 
| 500 | Fr.0.97306 | Fr.486.53 | 
| 1,250 | Fr.0.89601 | Fr.1,120.01 | 
| Unit Price without VAT: | Fr.1.03892 | 
|---|---|
| Unit Price with VAT: | Fr.1.12307 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland