

| XHP50B-00-0000-0D0BJ240E | |
|---|---|
| DigiKey Part Number | XHP50B-00-0000-0D0BJ240ETR-ND - Tape & Reel (TR) XHP50B-00-0000-0D0BJ240ECT-ND - Cut Tape (CT) XHP50B-00-0000-0D0BJ240EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XHP50B-00-0000-0D0BJ240E | 
| Description | LED XLAMP NEUTRAL WHT 4000K SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XHP50.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4000K 5-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 1.4A, 700mA | |
| Voltage - Forward (Vf) (Typ) | 6V, 12V | |
| Lumens/Watt @ Current - Test | 129 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 3A, 1.5A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.143" (3.63mm) | |
| Thermal Resistance of Package | 1.2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.2.68748 | Fr.1,343.74 | 
| 1,000 | Fr.2.47201 | Fr.2,472.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.71000 | Fr.3.71 | 
| 10 | Fr.3.52600 | Fr.35.26 | 
| 50 | Fr.3.42620 | Fr.171.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.71000 | Fr.3.71 | 
| 10 | Fr.3.52600 | Fr.35.26 | 
| 50 | Fr.3.42620 | Fr.171.31 | 
| 100 | Fr.3.15520 | Fr.315.52 | 
| 200 | Fr.2.86935 | Fr.573.87 | 
| Unit Price without VAT: | Fr.3.71000 | 
|---|---|
| Unit Price with VAT: | Fr.4.01051 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland