Direct
Similar

XHP70A-01-0000-0D0UJ230H | |
|---|---|
DigiKey Part Number | XHP70A-01-0000-0D0UJ230H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70A-01-0000-0D0UJ230H |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP70 White, Warm 3000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.1A, 1.05A | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 4.8A, 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |












