XHP70D-00-0000-0D00N40E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D00N40E4

DigiKey Part Number
90-XHP70D-00-0000-0D00N40E4TR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D00N40E4CT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D00N40E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D00N40E4
Description
LED XLAMP NEUTRAL WHT 4500K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Neutral 4500K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70D-00-0000-0D00N40E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
68 (Typ)
Current - Max
3.6A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.22000Fr.8.22
10Fr.7.81300Fr.78.13
50Fr.7.59080Fr.379.54
100Fr.6.99040Fr.699.04
200Fr.6.35715Fr.1,271.43
500Fr.5.95418Fr.2,977.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.5.48002Fr.5,480.02
Manufacturers Standard Package
Unit Price without VAT:Fr.8.22000
Unit Price with VAT:Fr.8.88582