Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XMLBWT-00-0000-000PS60E7 | |
|---|---|
| DigiKey Part Number | XMLBWT-00-0000-000PS60E7-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XMLBWT-00-0000-000PS60E7 | 
| Description | LED XLAMP WARM WHT 3000K SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 3000K 2.72V 700mA 125° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | 191lm (182lm ~ 200lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 700mA | |
| Voltage - Forward (Vf) (Typ) | 2.72V | |
| Lumens/Watt @ Current - Test | 96 lm/W | |
| CRI (Color Rendering Index) | 85 | |
| Current - Max | 3A | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.124" (3.15mm) | |
| Thermal Resistance of Package | 2.5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.2.08001 | Fr.2,080.01 | 
| Unit Price without VAT: | Fr.2.08001 | 
|---|---|
| Unit Price with VAT: | Fr.2.24849 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland