XMLBWT-02-0000-000LT20E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3,782
Unit Price: Fr.2.74000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.18401
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.79516
Datasheet
LED NEUTRAL WHITE XLAMP SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBWT-02-0000-000LT20E7

DigiKey Part Number
XMLBWT-02-0000-000LT20E7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLBWT-02-0000-000LT20E7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L2 White, Warm 3000K 2.72V 700mA 125° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
210lm (200lm ~ 220lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
105 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.2.32520Fr.581.30
500Fr.2.17780Fr.1,088.90
1,250Fr.2.00801Fr.2,510.01
Manufacturers Standard Package
Unit Price without VAT:Fr.2.32520
Unit Price with VAT:Fr.2.51354