Parametric Equivalent

| XMLHVW-Q2-0000-0000LT2E7 | |
|---|---|
| DigiKey Part Number | XMLHVW-Q2-0000-0000LT2E7-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XMLHVW-Q2-0000-0000LT2E7 | 
| Description | LED XLAMP WARM WHT 3000K SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Xlamp® XM-L HVW White, Warm 3000K 46V 44mA 110° 2020 (5050 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | 210lm (200lm ~ 220lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 44mA | |
| Voltage - Forward (Vf) (Typ) | 46V | |
| Lumens/Watt @ Current - Test | 104 lm/W | |
| CRI (Color Rendering Index) | 80 (Typ) | |
| Current - Max | 125mA | |
| Viewing Angle | 110° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.130" (3.30mm) | |
| Thermal Resistance of Package | 3.5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.3.20332 | Fr.800.83 | 
| 500 | Fr.3.00026 | Fr.1,500.13 | 
| 1,250 | Fr.2.77601 | Fr.3,470.01 | 
| Unit Price without VAT: | Fr.3.20332 | 
|---|---|
| Unit Price with VAT: | Fr.3.46279 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland