
XPCWHT-L1-0000-009E6 | |
---|---|
DigiKey Part Number | 90-XPCWHT-L1-0000-009E6TR-ND - Tape & Reel (TR) 90-XPCWHT-L1-0000-009E6CT-ND - Cut Tape (CT) 90-XPCWHT-L1-0000-009E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-009E6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Warm 3500K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCWHT-L1-0000-009E6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 84lm (81lm ~ 87lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.73600 | Fr.736.00 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |