
| CMU1010-R160-000N0U0A30Q | |
|---|---|
| DigiKey Part Number | 90-CMU1010-R160-000N0U0A30Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMU1010-R160-000N0U0A30Q | 
| Description | LED COB XLAMP WARM WHT SQ 3000K | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cree LED | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Warm | |
| CCT (K) | 3000K 3-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 1227lm (Typ) | |
| Current - Test | 270mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 33.7V | |
| Lumens/Watt @ Current - Test | 135 lm/W | |
| Current - Max | 720mA | |
| CRI (Color Rendering Index) | 90 | |
| Viewing Angle | 115° | |
| Features | - | |
| Size / Dimension | 13.50mm L x 13.50mm W | |
| Height | 1.50mm | |
| Light Emitting Surface (LES) | 9.80mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 160 | Fr.2.46163 | Fr.393.86 | 
| Unit Price without VAT: | Fr.2.46163 | 
|---|---|
| Unit Price with VAT: | Fr.2.66102 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland