XPEBWT-L1-0000-00AF8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.68024
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.28800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.40000
Datasheet
XPEBWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00AF8

DigiKey Part Number
XPEBWT-L1-0000-00AF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00AF8
Description
LED XLAMP WARM WHITE 2850K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2850K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-00AF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2850K
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.53600Fr.536.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53600
Unit Price with VAT:Fr.0.57942