Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XPEHEW-H1-0000-00CE7 | |
|---|---|
| DigiKey Part Number | XPEHEW-H1-0000-00CE7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XPEHEW-H1-0000-00CE7 | 
| Description | LED XLAMP WARM WHITE 3000K 2SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-E HEW White, Warm 3000K 3V 350mA 120° 1414 (3535 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 3V | |
| Lumens/Watt @ Current - Test | 99 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 1A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.087" (2.21mm) | |
| Thermal Resistance of Package | 6°C/W | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland