Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPERED-L1-0000-00Z01 | |
|---|---|
DigiKey Part Number | XPERED-L1-0000-00Z01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-0000-00Z01 |
Description | LED XLAMP XPE RED SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.084" (2.13mm) |
Lumens/Watt @ Current - Test 52 lm/W | Thermal Resistance of Package 8°C/W |
Current - Max 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPERED-L1-0000-00201 | Cree LED | 0 | XPERED-L1-0000-00201-ND | Fr.1.60240 | Parametric Equivalent |
| XPERED-L1-0000-00202 | Cree LED | 0 | XPERED-L1-0000-00202-ND | Fr.1.76132 | Parametric Equivalent |
| XPERED-L1-0000-00Z02 | Cree LED | 0 | XPERED-L1-0000-00Z02-ND | Fr.1.76132 | Parametric Equivalent |
| XPERED-L1-R250-00201 | Cree LED | 0 | XPERED-L1-R250-00201-ND | Fr.2.17576 | Parametric Equivalent |
| XPERED-L1-R250-00202 | Cree LED | 0 | XPERED-L1-R250-00202-ND | Fr.2.38840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.60240 | Fr.1,602.40 |
| Unit Price without VAT: | Fr.1.60240 |
|---|---|
| Unit Price with VAT: | Fr.1.73219 |














