
XPEWHT-L1-0000-00F02 | |
---|---|
DigiKey Part Number | XPEWHT-L1-0000-00F02TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00F02CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00F02 |
Description | LED XLAMP COOL WHITE 6350K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 6350K 3.05V 350mA 115° 1414 (3535 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00F02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6350K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.1.68000 | Fr.1.68 |
10 | Fr.1.59600 | Fr.15.96 |
50 | Fr.1.55080 | Fr.77.54 |
100 | Fr.1.42800 | Fr.142.80 |
200 | Fr.1.29865 | Fr.259.73 |
500 | Fr.1.21632 | Fr.608.16 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1,000 | Fr.1.12000 | Fr.1,120.00 |
Unit Price without VAT: | Fr.1.68000 |
---|---|
Unit Price with VAT: | Fr.1.81608 |