Parametric Equivalent

XHP35B-H0-0000-0D0UB435H | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0D0UB435HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0D0UB435H |
Description | LED XLAMP WARM WHT 3500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Warm 3500K 2-Step MacAdam Ellipse 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 425lm (410lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 135° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.5.80004 | Fr.5,800.04 |
| Unit Price without VAT: | Fr.5.80004 |
|---|---|
| Unit Price with VAT: | Fr.6.26984 |

