
| JR5050AWT-Q-H65EH0000-N0000001 | |
|---|---|
| DigiKey Part Number | 2138-JR5050AWT-Q-H65EH0000-N0000001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JR5050AWT-Q-H65EH0000-N0000001 | 
| Description | LED J COOL WHITE 6500K 2020 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting J Series® 5050 White, Cool 6500K 3-Step MacAdam Ellipse 23.5V 100mA 120° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 6500K 3-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 369lm (Typ) | |
| Flux @ 25°C, Current - Test | 405lm (Typ) | |
| Current - Test | 100mA | |
| Voltage - Forward (Vf) (Typ) | 23.5V | |
| Lumens/Watt @ Current - Test | 172 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 240mA | |
| Viewing Angle | 120° | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | 2020 | |
| Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Thermal Resistance of Package | 3°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | Fr.0.24000 | Fr.4,800.00 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland