
XPGBWT-H1-0000-00GE7 | |
|---|---|
DigiKey Part Number  | XPGBWT-H1-0000-00GE7TR-ND - Tape & Reel (TR) XPGBWT-H1-0000-00GE7CT-ND - Cut Tape (CT) XPGBWT-H1-0000-00GE7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XPGBWT-H1-0000-00GE7  | 
Description  | LED XLAMP WARM WHITE 3000K 2SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 3000K  | |
Flux @ 85°C, Current - Test  | 135lm (130lm ~ 139lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.72V  | |
Lumens/Watt @ Current - Test  | 142 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 1.5A  | |
Viewing Angle  | 115°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.094" (2.39mm)  | |
Thermal Resistance of Package  | 4°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 | 
| 10 | Fr.1.39800 | Fr.13.98 | 
| 50 | Fr.1.35880 | Fr.67.94 | 
| 100 | Fr.1.25120 | Fr.125.12 | 
| 200 | Fr.1.13785 | Fr.227.57 | 
| 500 | Fr.1.12608 | Fr.563.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.98400 | Fr.984.00 | 
| Unit Price without VAT: | Fr.1.47000 | 
|---|---|
| Unit Price with VAT: | Fr.1.58907 | 















