XLamp XR-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00D01

DigiKey Part Number
XREWHT-L1-0000-00D01TR-ND - Tape & Reel (TR)
XREWHT-L1-0000-00D01CT-ND - Cut Tape (CT)
XREWHT-L1-0000-00D01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-00D01
Description
LED XLAMP COOL WHITE 10000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White, Cool 5000K ~ 10000K 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XREWHT-L1-0000-00D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K ~ 10000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (107lm ~ 114lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
96 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,245
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.57000Fr.5.57
10Fr.5.29000Fr.52.90
50Fr.5.13920Fr.256.96
100Fr.4.73280Fr.473.28
200Fr.4.30410Fr.860.82
500Fr.4.03124Fr.2,015.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.71202Fr.3,712.02
Manufacturers Standard Package
Unit Price without VAT:Fr.5.57000
Unit Price with VAT:Fr.6.02117