Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XPGWHT-L1-R250-00CE7 | |
|---|---|
| DigiKey Part Number | XPGWHT-L1-R250-00CE7-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XPGWHT-L1-R250-00CE7 | 
| Description | LED XLAMP WARM WHITE 3000K 2SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.9V | |
| Lumens/Watt @ Current - Test | 102 lm/W | |
| CRI (Color Rendering Index) | 80 (Typ) | |
| Current - Max | 1.5A | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.084" (2.13mm) | |
| Thermal Resistance of Package | 4°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.1.34808 | Fr.337.02 | 
| 500 | Fr.1.26266 | Fr.631.33 | 
| 1,250 | Fr.1.16001 | Fr.1,450.01 | 
| Unit Price without VAT: | Fr.1.34808 | 
|---|---|
| Unit Price with VAT: | Fr.1.45727 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland