XPLAWT-00-0000-000HV20Z5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.06196
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.3.88356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.4.47720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 500
Unit Price: Fr.2.51000
Datasheet
XPLAWT-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000HV20Z5

DigiKey Part Number
XPLAWT-00-0000-000HV20Z5-ND - Tape & Reel (TR)
Manufacturer
Cree LED
Manufacturer Product Number
XPLAWT-00-0000-000HV20Z5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
410lm (400lm ~ 420lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
132 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.27046Fr.1,135.23
1,000Fr.2.08801Fr.2,088.01
Manufacturers Standard Package
Unit Price without VAT:Fr.2.27046
Unit Price with VAT:Fr.2.45437