
| XPLAWT-00-0000-000LU60F7 | |
|---|---|
| DigiKey Part Number | XPLAWT-00-0000-000LU60F7TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000LU60F7CT-ND - Cut Tape (CT) XPLAWT-00-0000-000LU60F7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XPLAWT-00-0000-000LU60F7 | 
| Description | LED XLAMP WARM WHITE 3250K 2SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-L White, Warm 3250K 2.95V 1.05A 125° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3250K | |
| Flux @ 85°C, Current - Test | 390lm (380lm ~ 400lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 1.05A | |
| Voltage - Forward (Vf) (Typ) | 2.95V | |
| Lumens/Watt @ Current - Test | 126 lm/W | |
| CRI (Color Rendering Index) | 80 (Typ) | |
| Current - Max | 3A | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.111" (2.81mm) | |
| Thermal Resistance of Package | 2.5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.69000 | Fr.2.69 | 
| 10 | Fr.2.55400 | Fr.25.54 | 
| 50 | Fr.2.48100 | Fr.124.05 | 
| 100 | Fr.2.28480 | Fr.228.48 | 
| 200 | Fr.2.07785 | Fr.415.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.94612 | Fr.973.06 | 
| 1,000 | Fr.1.79201 | Fr.1,792.01 | 
| Unit Price without VAT: | Fr.2.69000 | 
|---|---|
| Unit Price with VAT: | Fr.2.90789 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland