
| XPLAWT-00-0000-000LU60Z7 | |
|---|---|
| DigiKey Part Number | XPLAWT-00-0000-000LU60Z7TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000LU60Z7CT-ND - Cut Tape (CT) XPLAWT-00-0000-000LU60Z7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XPLAWT-00-0000-000LU60Z7 | 
| Description | LED XLAMP WARM WHITE 3000K 2SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | 390lm (380lm ~ 400lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 1.05A | |
| Voltage - Forward (Vf) (Typ) | 2.95V | |
| Lumens/Watt @ Current - Test | 126 lm/W | |
| CRI (Color Rendering Index) | 80 (Typ) | |
| Current - Max | 3A | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.111" (2.81mm) | |
| Thermal Resistance of Package | 2.5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 | 
| 10 | Fr.2.70600 | Fr.27.06 | 
| 50 | Fr.2.62860 | Fr.131.43 | 
| 100 | Fr.2.42080 | Fr.242.08 | 
| 200 | Fr.2.20150 | Fr.440.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.2.06196 | Fr.1,030.98 | 
| 1,000 | Fr.1.89601 | Fr.1,896.01 | 
| Unit Price without VAT: | Fr.2.85000 | 
|---|---|
| Unit Price with VAT: | Fr.3.08085 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland