
XQEAPL-00-0000-000000G01 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-00-0000-000000G01TR-ND - Tape & Reel (TR) 90-XQEAPL-00-0000-000000G01CT-ND - Cut Tape (CT) 90-XQEAPL-00-0000-000000G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPL-00-0000-000000G01 |
Description | XLAMP XQ-E HD PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 135lm (130lm ~ 139lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 158 lm/W | Base Product Number |
Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.1.06600 | Fr.10.66 |
| 50 | Fr.1.03540 | Fr.51.77 |
| 100 | Fr.0.95350 | Fr.95.35 |
| 200 | Fr.0.86710 | Fr.173.42 |
| 500 | Fr.0.85814 | Fr.429.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.74785 | Fr.1,495.70 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |

