UPC842G2(21)-E1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REAR56953AGSM#HC0

DigiKey Part Number
559-REAR56953AGSM#HC0TR-ND - Tape & Reel (TR)
559-REAR56953AGSM#HC0CT-ND - Cut Tape (CT)
559-REAR56953AGSM#HC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAR56953AGSM#HC0
Description
SD LINEAR2 LINEAR IC SOP(225)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.25V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.6ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.30000Fr.1.30
10Fr.0.82100Fr.8.21
100Fr.0.54840Fr.54.84
500Fr.0.43146Fr.215.73
1,000Fr.0.39382Fr.393.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.35310Fr.882.75
5,000Fr.0.32793Fr.1,639.65
7,500Fr.0.31511Fr.2,363.32
12,500Fr.0.31400Fr.3,925.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30000
Unit Price with VAT:Fr.1.40530