XQEBLU-00-0000-000000302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.42232
Datasheet
XLamp XQ-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-00-0000-000000302

DigiKey Part Number
XQEBLU-00-0000-000000302-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEBLU-00-0000-000000302
Description
LED XLAMP XQE BLUE 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
45 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.11200Fr.2,224.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.11200
Unit Price with VAT:Fr.1.20207