Parametric Equivalent
Parametric Equivalent

XQEGRN-H0-0000-000000D03 | |
|---|---|
DigiKey Part Number  | XQEGRN-H0-0000-000000D03-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XQEGRN-H0-0000-000000D03  | 
Description  | LED XLAMP XQE GREEN 530NM SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 530nm (525nm ~ 535nm)  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.85V  | |
Lumens/Watt @ Current - Test  | 99 lm/W  | |
Current - Max  | 1A  | |
Luminous Flux @ Current/Temperature  | 111lm (107lm ~ 114lm)  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0606 (1616 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.063" L x 0.063" W (1.60mm x 1.60mm)  | |
Height - Seated (Max)  | 0.068" (1.73mm)  | |
Thermal Resistance of Package  | 7°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.1.32001 | Fr.3,960.03 | 
| Unit Price without VAT: | Fr.1.32001 | 
|---|---|
| Unit Price with VAT: | Fr.1.42693 | 





