XTEARY-00-0000-000000L07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 476
Unit Price: Fr.1.06000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.88775
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.93573
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.86376
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.81795
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.98372
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.17000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.77121
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.90365
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.25000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.07969
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.10369
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 468
Unit Price: Fr.1.45000
Datasheet
LED Lighting Color XLamp® XT-E Blue 456nm (453nm ~ 458nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEARY-00-0000-000000L07

DigiKey Part Number
XTEARY-00-0000-000000L07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEARY-00-0000-000000L07
Description
LED XLAMP XTE BLUE 456NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XT-E Blue 456nm (453nm ~ 458nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
513mW (500mW ~ 525mW)
Mfr
Temperature - Test
85°C
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
456nm (453nm ~ 458nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.100" (2.54mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
5°C/W
Current - Max
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (149)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00J01Cree LED476XPEBRY-L1-0000-00J01CT-NDFr.1.06000Parametric Equivalent
XPEBRY-L1-0000-00J02Cree LED0XPEBRY-L1-0000-00J02-NDFr.0.88775Parametric Equivalent
XPEBRY-L1-0000-00J03Cree LED0XPEBRY-L1-0000-00J03-NDFr.0.93573Parametric Equivalent
XPEBRY-L1-0000-00K01Cree LED0XPEBRY-L1-0000-00K01-NDFr.0.86376Parametric Equivalent
XPEBRY-L1-0000-00K02Cree LED0XPEBRY-L1-0000-00K02-NDFr.0.81795Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.05945Fr.1,059.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1.05945
Unit Price with VAT:Fr.1.14527