Parametric Equivalent

XTEAWT-E0-0000-00000BKE2 | |
|---|---|
DigiKey Part Number | XTEAWT-E0-0000-00000BKE2TR-ND - Tape & Reel (TR) XTEAWT-E0-0000-00000BKE2CT-ND - Cut Tape (CT) XTEAWT-E0-0000-00000BKE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000BKE2 |
Description | LED XLAMP COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5700K 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 160lm (156lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.77V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.68400 | Fr.6.84 |
| 50 | Fr.0.66460 | Fr.33.23 |
| 100 | Fr.0.61200 | Fr.61.20 |
| 200 | Fr.0.55655 | Fr.111.31 |
| 500 | Fr.0.55080 | Fr.275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.48000 | Fr.480.00 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |
















