XTEHVW-Q2-0000-00000L7E8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 25,458
Unit Price: Fr.0.37000
Datasheet
XTEHVW-Q2-0000-00000LC51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEHVW-Q2-0000-00000L7E8

DigiKey Part Number
XTEHVW-Q2-0000-00000L7E8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEHVW-Q2-0000-00000L7E8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E HVW White, Warm 2700K 48V 22mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
71lm (67lm ~ 74lm)
Flux @ 25°C, Current - Test
-
Current - Test
22mA
Voltage - Forward (Vf) (Typ)
48V
Lumens/Watt @ Current - Test
67 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
66mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.098" (2.49mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes