81502230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81502230

DigiKey Part Number
966-1227-ND
Manufacturer
Manufacturer Product Number
81502230
Description
AMPLIFIER RELAY POS OUT SUB-BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Positive Output Amplifier Relay Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier Relay
Function
Positive Output
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.098" (2.50mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Input Pressure 10 ~ 20mb
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Approval Agency
-
Weight
0.408 lb (185.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.249.94000Fr.249.94
Manufacturers Standard Package
Unit Price without VAT:Fr.249.94000
Unit Price with VAT:Fr.270.18514