

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | - | |
Style | DIN Rail Mount | |
Voltage - Input | 24VDC | |
Current - Input | 6 mA | |
Voltage - Output | 5 ~ 48VDC | |
Current - Output | 500mA | |
Turn On Time | 0.02ms | |
Turn Off Time | 0.10ms | |
Features | Status LED(s) |


