
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 1 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.240" (6.00mm) | |
Actuator Type | Rocker | |
Contact Rating @ Voltage | 0.1A @ 250VAC/50VDC | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.492" (12.50mm) | |
Panel Cutout Dimensions | - | |
Features | Colored Wheel, Red | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 36.50mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |

