
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Crouzet | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Time Counter (Hour Meter) | |
| Operating Mode | Up | |
| Count Rate | - | |
| Time Format | 99999.99hrs | |
| Number of Characters Per Row | 7 | |
| Display Type | Decade Wheel | |
| Display Characters - Height | 0.157" (4.00mm) | |
| Input Type | Voltage | |
| Output Type | - | |
| Voltage - Supply | 42 ~ 48VAC | |
| Reset | Non-Resettable | |
| Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
| Mounting Type | Panel Mount | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | IP52 - Dust Protected | |
| Operating Temperature | -15°C ~ 50°C | |
| Weight | 0.11 lb (49.9 g) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland