
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.99hrs | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.138" (3.50mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 10 ~ 27VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.66.53000 | Fr.66.53 |
| Unit Price without VAT: | Fr.66.53000 |
|---|---|
| Unit Price with VAT: | Fr.71.91893 |

