

D2450-10 | |
|---|---|
DigiKey Part Number | CC1082-ND |
Manufacturer | |
Manufacturer Product Number | D2450-10 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2450-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.54.50000 | Fr.54.50 |
| 10 | Fr.51.89600 | Fr.518.96 |
| 50 | Fr.49.53620 | Fr.2,476.81 |
| 100 | Fr.48.08020 | Fr.4,808.02 |
| Unit Price without VAT: | Fr.54.50000 |
|---|---|
| Unit Price with VAT: | Fr.58.91450 |

















