


SK35 | |
|---|---|
DigiKey Part Number | 1655-SK35TR-ND - Tape & Reel (TR) 1655-SK35CT-ND - Cut Tape (CT) 1655-SK35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK35 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 100 | Fr.0.12990 | Fr.12.99 |
| 500 | Fr.0.09676 | Fr.48.38 |
| 1,000 | Fr.0.08602 | Fr.86.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06699 | Fr.200.97 |
| 6,000 | Fr.0.06061 | Fr.363.66 |
| 9,000 | Fr.0.05735 | Fr.516.15 |
| 15,000 | Fr.0.05369 | Fr.805.35 |
| 21,000 | Fr.0.05324 | Fr.1,118.04 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

