C3390-6.176 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.20804
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: Fr.0.89736
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.38542
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.15526
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.13406
Datasheet
601107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3390-6.176

DigiKey Part Number
C3390-6.176-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3390-6.176
Description
XTAL OSC XO 6.1760MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.176 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
6.176 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
18mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.89736Fr.897.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89736
Unit Price with VAT:Fr.0.97005