C3391-44.736 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.0.89736
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.0.89736
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.13406
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.51916
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.1.26053
Datasheet
4-SMD, NO Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3391-44.736

DigiKey Part Number
C3391-44.736-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3391-44.736
Description
XTAL OSC XO 44.7360MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
44.736 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
44.736 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.20804Fr.1,208.04
Manufacturers Standard Package
Unit Price without VAT:Fr.1.20804
Unit Price with VAT:Fr.1.30589