C3392-155.520 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: Fr.5.63680
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: Fr.6.35102
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.5.51062
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.5.46000
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: Fr.5.63680
Datasheet
601188
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3392-155.520

DigiKey Part Number
C3392-155.520-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3392-155.520
Description
XTAL OSC XO 155.5200MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.5.46000Fr.5,460.00
Manufacturers Standard Package
Unit Price without VAT:Fr.5.46000
Unit Price with VAT:Fr.5.90226