



PB-12N23P-03Q | |
---|---|
DigiKey Part Number | 458-1063-ND |
Manufacturer | |
Manufacturer Product Number | PB-12N23P-03Q |
Description | BUZZER MAGNETIC 3V 12MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PB-12N23P-03Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.50000 | Fr.3.50 |
10 | Fr.2.75700 | Fr.27.57 |
40 | Fr.2.39650 | Fr.95.86 |
80 | Fr.2.23738 | Fr.178.99 |
120 | Fr.2.15000 | Fr.258.00 |
280 | Fr.1.97996 | Fr.554.39 |
520 | Fr.1.86581 | Fr.970.22 |
1,000 | Fr.1.81540 | Fr.1,815.40 |
Unit Price without VAT: | Fr.3.50000 |
---|---|
Unit Price with VAT: | Fr.3.78350 |