
CE3391-50.000 | |
---|---|
DigiKey Part Number | 744-CE3391-50.000TR-ND - Tape & Reel (TR) 744-CE3391-50.000CT-ND - Cut Tape (CT) 744-CE3391-50.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE3391-50.000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.42000 | Fr.2.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.59056 | Fr.1,590.56 |
Unit Price without VAT: | Fr.2.42000 |
---|---|
Unit Price with VAT: | Fr.2.61602 |